Recently searched

    Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 293D Series

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    HK$16.30

    Add to Basket
    Select or type quantity
    370 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 490HK$1.63HK$16.30
    500 - 990HK$1.59HK$15.90
    1000 +HK$1.56HK$15.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    684-3894
    Mfr. Part No.:
    293D106X9016B2TE3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    MnO2

    Capacitance

    10µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Package/Case

    3528-21

    Equivalent Series Resistance

    Tolerance

    ±10%

    Length

    3.5mm

    Depth

    2.8mm

    Height

    1.9mm

    Dimensions

    3.5 x 2.8 x 1.9mm

    Series

    293D

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Tolerance Minus

    -10%

    Terminal Type

    Surface Mount

    Tolerance Plus

    +10%

    Leakage Current

    1.6 μA

    Dissipation Factor

    6%

    Minimum Operating Temperature

    -55°C