T110D476K035AT | KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series | RS
Recently searched

    KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T110 Series

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    HK$1,623.10

    Add to Basket
    Select or type quantity
    170 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40HK$162.31HK$1,623.10
    50 +HK$160.36HK$1,603.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    538-1871
    Mfr. Part No.:
    T110D476K035AT
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Technology

    MnO2

    Capacitance

    47µF

    Voltage

    35V dc

    Mounting Type

    Through Hole

    Equivalent Series Resistance

    800mΩ

    Tolerance

    ±10%

    Length

    19.96mm

    Dimensions

    8.92 (Dia.) x 19.96mm

    Series

    T110

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.64mm

    Dissipation Factor

    4%

    Dielectric Material Family

    Tantalum

    Diameter

    8.92mm

    Tolerance Plus

    +10%

    Tolerance Minus

    -10%

    Leakage Current

    8 μA