T495D107K016ATE125 | KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series | RS
Recently searched

    KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    HK$2,793.00

    Add to Basket
    Select or type quantity
    8000 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    500 - 500HK$5.586HK$2,793.00
    1000 - 4500HK$5.446HK$2,723.00
    5000 +HK$4.902HK$2,451.00

    **price indicative

    RS Stock No.:
    173-1786
    Mfr. Part No.:
    T495D107K016ATE125
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Technology

    MnO2

    Capacitance

    100µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Package/Case

    D

    Equivalent Series Resistance

    125mΩ

    Tolerance

    ±10%

    Length

    7.3mm

    Depth

    4.3mm

    Height

    2.8mm

    Dimensions

    7.3 x 4.3 x 2.8mm

    Series

    T495

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Leakage Current

    16 μA dc

    Tolerance Plus

    +10%

    Dielectric Material Family

    Tantalum

    Dissipation Factor

    8%

    Tolerance Minus

    -10%

    Minimum Operating Temperature

    -55°C

    Related links