Recently searched

    TDK-Lambda Switching Power Supply, HWS15A-5/A, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

    Subtotal (1 unit)**

    HK$401.90

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$401.90

    **price indicative

    RS Stock No.:
    813-8992
    Mfr. Part No.:
    HWS15A-5/A
    Manufacturer:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK-Lambda

    Output Voltage

    5V dc

    Output Current

    3A

    Power Rating

    15W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 265 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    82mm

    Width

    26.5mm

    Depth

    80mm

    Efficiency

    85%

    Weight

    180g

    Maximum Temperature

    +50°C

    Minimum Temperature

    -10°C