Convac Switching Power Supply, RS-50-24 (HK), 24V dc, 2.2A, 52.8W, 1 Output, 125 → 373 V dc, 88 → 264 V
- RS Stock No.:
- 729-9055
- Mfr. Part No.:
- RS-50-24 (HK)
- Manufacturer:
- Convac
- RS Stock No.:
- 729-9055
- Mfr. Part No.:
- RS-50-24 (HK)
- Manufacturer:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.2A |
Power Rating | 52.8W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Length | 99mm |
Width | 97mm |
Depth | 36mm |
Efficiency | 88% |
Weight | 410g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |