Recently searched

    TRACOPOWER AC-DC Power Supply, TPI 300-112-M, 12V dc, 25A, 300W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    HK$1,151.20

    Add to Basket
    Select or type quantity
    On back order for despatch 02/08/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$1,151.20

    **price indicative

    RS Stock No.:
    249-9821
    Mfr. Part No.:
    TPI 300-112-M
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    12V dc

    Output Current

    25A

    Power Rating

    300W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    116.8mm

    Width

    62mm

    Embedded

    No

    Depth

    59mm

    Series

    TPI 300-M

    Efficiency

    91%

    Maximum Temperature

    +80°C

    Minimum Temperature

    -40°C

    Weight

    318g