TDK-Lambda Switching Power Supply, KMS60A-15, 15V dc, 4A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-4744
- Mfr. Part No.:
- KMS60A-15
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)**
Was HK$917.80
You pay
HK$780.00
On back order for despatch 19/05/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$780.00 |
**price indicative
- RS Stock No.:
- 124-4744
- Mfr. Part No.:
- KMS60A-15
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TDK-Lambda | |
Output Voltage | 15V dc | |
Output Current | 4A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 89mm | |
Width | 63.5mm | |
Medical Approved | Yes | |
Depth | 27mm | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Weight | 280g | |
Select all | ||
---|---|---|
Manufacturer TDK-Lambda | ||
Output Voltage 15V dc | ||
Output Current 4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 89mm | ||
Width 63.5mm | ||
Medical Approved Yes | ||
Depth 27mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Weight 280g | ||