TDK-Lambda Switching Power Supply, PFE1000FA-28, 28V dc, 36A, 1kW, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 124-2228
- Mfr. Part No.:
- PFE1000FA-28
- Manufacturer:
- TDK-Lambda
The image is for reference only, please refer to product details and specifications
On back order for despatch 04/11/2024, delivery within 3 working days
Added
Price Each
HK$5,624.20
Units | Per unit |
1 - 9 | HK$5,624.20 |
10 - 49 | HK$5,427.40 |
50 + | HK$5,174.30 |
- RS Stock No.:
- 124-2228
- Mfr. Part No.:
- PFE1000FA-28
- Manufacturer:
- TDK-Lambda
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda PFE series 1kW single output AC to DC embedded switch-mode power supply has an output current rating of 36A at 28VDC. It has a universal input supply voltage rating from 85VAC to 265VAC.
Features and Benefits
Baseplate temperature rating of 100°C
Highly efficient with high power density
Low profile small size
PCB mount
Suitable for conduction cooling
Highly efficient with high power density
Low profile small size
PCB mount
Suitable for conduction cooling
Applications
Broadcast
Communications
Industrial
LED indication
Test and measurement
Communications
Industrial
LED indication
Test and measurement
Certifications
CE certified (LVD)
CSA60950-1 (cUL)
EN60950-1
UL60950-1
CSA60950-1 (cUL)
EN60950-1
UL60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Output Current | 36A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 160mm |
Width | 100mm |
Depth | 13.4mm |
Efficiency | 89% |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Weight | 420g |