Recently searched

    XP Power Switching Power Supply, ECE60US05-S, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    HK$745.70

    Add to Basket
    Select or type quantity
    17 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9HK$745.70
    10 - 49HK$715.90
    50 +HK$686.00

    **price indicative

    RS Stock No.:
    122-7683
    Distrelec Article No.:
    302-24-405
    Mfr. Part No.:
    ECE60US05-S
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    5V dc

    Output Current

    10A

    Power Rating

    50W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    113mm

    Width

    40mm

    Depth

    28.5mm

    Efficiency

    83%

    Minimum Temperature

    -40°C

    Weight

    200g

    Maximum Temperature

    +70°C