Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 131-512
- Mfr. Part No.:
- 2800617
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
HK$19,008.68
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$19,008.68 |
*price indicative
- RS Stock No.:
- 131-512
- Mfr. Part No.:
- 2800617
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Series | LM | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series LM | ||
Mounting Style DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Lightning monitoring system is designed as an O/E module for live monitoring, offers up to three sensor connections for continuous lightning strike detection and evaluation. The evaluation unit provides status and diagnostic display for ease of monitoring. This system is ideal for industrial applications requiring reliable lightning detection.
Variety of detectable current strengths
Fiber optic interface for easy connection
Continuous lightning strike detection
Efficient evaluation of lightning strikes
Compact design for easy installation
Fiber optic interface for easy connection
Continuous lightning strike detection
Efficient evaluation of lightning strikes
Compact design for easy installation
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)