- RS Stock No.:
- 891-6394
- Mfr. Part No.:
- 630HR010E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-6394
- Mfr. Part No.:
- 630HR010E
- Manufacturer:
- Ohmite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite 60 Series Current Sense Resistors
Ohmite 60 series non-inductive, 3-piece welded element resistors offer a reliable alternative to conventional current sense products. With resistance values as low as 0.005Ω, and wattages from 0.1w to 3w, the 60 Series offers a wide variety of design choices.
Low inductance
Wirewound performance
Flameproof
RoHS compliant
Wirewound performance
Flameproof
RoHS compliant
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Technology | Metal Film, Wire Wound |
Package/Case | Welded |
Tolerance | ±3% |
Power Rating | 3W |
Series | 60 |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +275°C |