- RS Stock No.:
- 172-2121
- Mfr. Part No.:
- ACPP080522KBE
- Manufacturer:
- Arcol
On back order for despatch 22/11/2024, delivery within 3 working days
Added
Price Each (On a Reel of 5000)
HK$3.114
Units | Per unit | Per Reel* |
5000 - 20000 | HK$3.114 | HK$15,570.00 |
25000 + | HK$2.803 | HK$14,015.00 |
*price indicative |
- RS Stock No.:
- 172-2121
- Mfr. Part No.:
- ACPP080522KBE
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |