Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Arcol 7.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - ACPP06037K5BE
RS Stock No.:
172-2110
Mfr. Part No.:
ACPP06037K5BE
Manufacturer:
Arcol
View this category
Discontinued product
RS Stock No.:
172-2110
Mfr. Part No.:
ACPP06037K5BE
Manufacturer:
Arcol
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
ACPP Precison Surface Mount Passivated Resistors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Attribute
Value
Resistance
7.5kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C