- RS Stock No.:
- 389-811
- Mfr. Part No.:
- RCT-0C
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
TE Connectivity 50mΩ, 0805 (2012M) Metal Foil SMD Resistor ±0% 0W - RCT-0C
HK$1.458
Each (In a Bag of 50)
RS Stock No.: 125-1195
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 389-811
- Mfr. Part No.:
- RCT-0C
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RC Series
Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or
repairing tiny electronic circuitry.
repairing tiny electronic circuitry.
Sizes relating to standard footprint areas
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Circuit Probe Pads
Specifications
Attribute | Value |
---|---|
Resistance | 0Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Series | RC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |