TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 320mA Idc
- RS Stock No.:
- 604-3895
- Mfr. Part No.:
- SLF10145T-102MR29-PF
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
HK$32.00
FREE delivery for orders over HK$250.00
Last RS stock
- Final 215 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | HK$6.40 | HK$32.00 | - |
| 25 - 195 | HK$6.14 | HK$30.70 | 4% |
| 200 - 495 | HK$5.90 | HK$29.50 | 7% |
| 500 + | HK$5.76 | HK$28.80 | 10% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
HK$107.40
- RS Stock No.:
- 604-3895
- Mfr. Part No.:
- SLF10145T-102MR29-PF
- Manufacturer:
- TDK
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- TDK 150 μH ±20% Wire-Wound 790mA Idc
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 680 μH ±20% Wire-Wound 730mA Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK 10 μH ±20 % 3 A Idc