TDK, 0402 (1005M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 100mA Idc Q:6
- RS Stock No.:
- 604-1467
- Mfr. Part No.:
- MLK1005SR10JT
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
HK$8.31
FREE delivery for orders over HK$250.00
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | HK$0.831 | HK$8.31 | - |
| 250 + | HK$0.792 | HK$7.92 | 4% |
*price indicative
- RS Stock No.:
- 604-1467
- Mfr. Part No.:
- MLK1005SR10JT
- Manufacturer:
- TDK
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 68 nH ±5% Multilayer 150mA Idc Q:6
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 150mA Idc Q:6
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 390 nH ±5% Multilayer 50mA Idc Q:6
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8