KYOCERA AVX 470 mF Supercapacitor 20 % Tolerance, KGM 5V dc, Surface

The image is for reference only, please refer to product details and specifications

Subtotal (1 pack of 5 units)*

HK$112.10

Add to Basket
Select or type quantity
In Stock
  • Plus 266 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +HK$112.10HK$22.42

*price indicative

Packaging Options:
RS Stock No.:
648-981
Mfr. Part No.:
SCMQ14C474MRBA0
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470mF

Product Type

Supercapacitor

Voltage

5V dc

Mount Type

Surface

Packaging

Bulk

Automotive Standard

No

Minimum Operating Temperature

-40°C

Lifetime

1000 h

Maximum Operating Temperature

60°C

Series

KGM

Standards/Approvals

JIS C5101, IEC60384

Tolerance

20 %

Capacitor Family

Ceramic

Package/Case

Shrink

COO (Country of Origin):
CN
The KYOCERA AVX General purpose ceramic capacitor features an EIA Class II dielectric, offering reliable performance for a wide range of applications. It maintains capacitance stability within ±15% across temperatures from -55°C to +85°C, making it suitable for environments with moderate temperature variations. Ideal for standard electronic circuits requiring dependable dielectric properties.

Well suited for decoupling and filtering applications

Available in high capacitance values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy