RS PRO Steel 45 Teeth Spur Gear, 1.5 Module, 14mm Bore Diam, 67.5mm Pitch Diam, 50mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

HK$367.70

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4HK$367.70
5 - 24HK$353.00
25 +HK$290.50

*price indicative

RS Stock No.:
182-7846
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1.5

Number of Teeth

45

Material

Steel

Bore Diameter

14mm

Pitch Diameter

67.5mm

Hub Diameter

50mm

Face Width

17mm

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 14mm and face width of 17mm.

Number of Teeth: 45
Material: Steel

Related links