Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Spanners
Bahco Slogging Spanner, Imperial, 280 mm Overall
RS Stock No.:
717-8267
Mfr. Part No.:
7444SG-Z-2.3/8
Manufacturer:
Bahco
View all Spanners
Discontinued product
RS Stock No.:
717-8267
Mfr. Part No.:
7444SG-Z-2.3/8
Manufacturer:
Bahco
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Heavy Bolting Catalogue Page
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Standards
DIN 7444
Attribute
Value
Spanner Type
Slogging Spanner
Imperial Size
2-3/8in
Imperial or Metric
Imperial
Overall Length
280 mm
Double Ended
No
Material
Steel
Finish
Steel Grey
Size
2 3/8 in