Spanners are one of the most common hand tools found in any tool bag, toolbox, or tool kit, used for fastening and loosening nuts and hexagonal bolt heads. Also called wrenches, particularly in American English, a spanner is typically made from durable alloy steels, including chrome vanadium steel. Specialist non-sparking models may use materials such as copper-beryllium or aluminium bronze. Common designs include the combination spanner, with a ring end and an open jaw end, and the open-ended spanner with two open jaws. The open jaw is usually offset by 15 degrees to allow greater movement and higher torque in tight spaces. RS Hong Kong stocks an extensive range of spanners from leading brands such as Facom, Bahco, and RS PRO, available individually or as part of a full spanner set.
RS Hong Kong stocks spanners in every major type, from combination and ring spanners to open-ended, ratchet, and heavy-duty slogging designs, plus specialist patterns like flare nut and offset ring spanners. Each type suits a different fastening job, access constraint, and level of torque, so the right metal spanner depends on whether the work calls for precise assembly or freeing a stubborn fastener.
A combination spanner has an open jaw on one end and a ring on the other, both usually sized to the same fastening. This dual design lets a worker use the ring end for higher torque when loosening or final tightening, then switch to the open end for speed once the fastener moves freely. It is the most versatile everyday spanner, which is why the combination spanner is the most widely stocked type in the RS Hong Kong range.
Open-ended spanners have an open U-shaped jaw at each end, typically in two different sizes to cover more fastenings per tool. The open jaws slide onto a nut or bolt from the side, which makes them ideal where a ring or socket cannot be dropped over the top, such as on pipework. The jaws are usually set at a 15-degree angle to the handle, so the spanner can be turned over between strokes to keep working a fastener in a confined space.
Ratchet spanners include a mechanism that lets the user apply torque, then swing the handle back without lifting the head off the fastener. This allows continuous turning in tight spaces with minimal effort, speeding up repetitive work. A combination ratchet spanner pairs this mechanism with an open jaw, and RS Hong Kong stocks a wide selection from brands including Facom, SAM, and Wera.
Ring-style spanners have enclosed openings that grip all corners of a fastening rather than just two sides, reducing the risk of rounding off a tight nut or bolt. The recess is usually a six-point or twelve-point opening, with twelve-point heads offering more engagement angles in restricted spaces. Double-ended ring spanners often feature offset handles that lift the user's knuckles clear of the work surface for easier access.
Also known as hook spanners, C spanners are designed for round components with slots or notches, such as retaining rings and bearing nuts. Instead of gripping the sides of a hexagonal fastener, the hook fits into a notch and turns the component. They are widely used in machine building and maintenance, and RS Hong Kong stocks a dedicated range of C spanners.
Hammer spanners, also called slogging spanners, are heavy-duty tools built with a reinforced head designed to be struck with a hammer. This lets a worker apply a sharp impact to release large, seized, or high-torque fasteners found on heavy machinery, flanges, and structural assemblies. Their robust construction withstands repeated striking that would damage a standard spanner.
Spanners are used across many industries thanks to their versatility, from precision assembly to heavy plant maintenance.
In automotive and aerospace work, spanners are used to loosen and tighten fasteners on engines, suspension systems, chassis and airframes. Combination and ratchet spanners are especially useful for reaching bolts inside confined engine bays and access panels, where controlled tightening is important.
Construction and maintenance teams use spanners for structural fastenings, equipment installation and general repair work. Durable designs are suited to demanding site conditions, while height-safe options help reduce the risk of dropped tools when working above ground.
In factories and engineering environments, spanners are used to assemble machinery and service equipment such as pumps, motors and conveyors. Ratchet and combination spanners make repeated fastening work quicker, while using the correct size helps prevent wear or damage to nuts and bolts.
Workshop and facilities teams keep a range of spanners on hand for plumbing, HVAC systems and equipment repairs. Different jobs may call for different tools, from a heavy-duty adjustable spanner for general maintenance to a precisely sized open-ended spanner for mechanical work.
As a trusted spanner supplier in Hong Kong, RS Hong Kong stocks a comprehensive range from leading brands including Facom, Bahco, SAM, and our own RS PRO brand. From individual combination, ring, and ratchet spanners to complete sets, you will find all the essential hand tools across metric and imperial sizes and a wide range of price points. Browse and order online to buy spanners in the exact specification your work requires. You can also add spanner sets and wrenches to complete your toolkit. For full details on delivery services and fees, please refer to our Delivery information page.