Sidchrome 13-Piece Combination Spanner Set, 1 in, 1/2 in, 1/4 in, 11/16 in, 13/16 in, 15/16 in, 3/4 in, 3/8 in, 5/16
- RS Stock No.:
- 878-2933
- Mfr. Part No.:
- SCMT22410
- Manufacturer:
- Sidchrome
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2933
- Mfr. Part No.:
- SCMT22410
- Manufacturer:
- Sidchrome
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidchrome | |
| Set Type | Mixed Spanner Set | |
| Sizes in Set | 1 in, 1/2 in, 1/4 in, 11/16 in, 13/16 in, 15/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in | |
| Number of Pieces | 13 | |
| Select all | ||
|---|---|---|
Brand Sidchrome | ||
Set Type Mixed Spanner Set | ||
Sizes in Set 1 in, 1/2 in, 1/4 in, 11/16 in, 13/16 in, 15/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in | ||
Number of Pieces 13 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Sidchrome AF Combination Spanner Set
This Professional set includes the most commonly used sizes and benefits from Sidchromes own TorquePlus design.
With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.
With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.
7 & 13 piece set options
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
15% more torque
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
15% more torque
