Socket Testers

A socket tester is a small, handheld device that is plugged into an AC wall outlet to quickly confirm whether the socket is correctly wired and functioning as expected. It checks for critical wiring faults via a combination of LED indicators, showing whether wiring is correct or identifying the specific fault present.

While socket testers can detect missing earth connections and wiring errors, they cannot confirm whether an existing earth connection meets the required impedance standard.

RS Hong Kong stocks a comprehensive range of socket testers, including 3-pin models rated at 13A with operating voltages of 200 to 250V ac, covering CAT II and CAT IV safety categories.

Types of Socket Testers

Selecting the right socket tester depends on the depth of testing required, the socket type being checked, and whether results need to support formal compliance reporting. The main types you’ll typically find include:

Plug-In Socket Testers

A plug-in socket tester is the simplest type of outlet tester, using a combination of LED indicators to show wiring status as soon as the device is inserted into a mains socket. These models check for common faults including missing earth, missing neutral, missing live, and live-neutral or live-earth reversals.

Compact and mains-powered with no batteries required, they are suitable for quick first-line inspections in residential, commercial, and light industrial settings. The plug-in socket tester is also the same size as a standard 13A plug, making it convenient to carry and use across multiple locations.

Digital Socket Testers

Digital socket testers build on the basic LED indicator format by adding a display that shows numerical or range-based values for earth fault loop impedance. As a result, you access more diagnostic detail than a simple pass/fail indication. Some models also feature an audible alarm to assist with locating sockets in hard-to-see positions.

This mains socket tester is also a practical step up for electricians and maintenance professionals who need more than basic wiring confirmation but do not require full certification-grade measurement capability.

RCD Socket Testers

An RCD socket tester verifies both the correct wiring of an outlet and the operational status of any residual current device protecting that circuit. With a single button press, the tester triggers the RCD to confirm it trips as expected, providing assurance that the protective device will respond correctly in a fault condition.

This type of outlet tester type is particularly important in Hong Kong where RCD-protected circuits are required in many commercial and residential installations. It’s also crucial in applications where a failed RCD trip can pose a serious shock risk.

Industrial Socket Testers

An industrial socket tester is a heavy-duty device designed for use with CEE and IEC 60309 format outlets. CEE and IEC 6030 are the standard connectors used in manufacturing facilities, construction sites, workshops, and other high-demand industrial environments.

IEC 60309, formerly known as BS 4343 in the UK, specifies industrial plugs and outlets rated for higher voltages and currents than standard domestic sockets, with configurations covering single-phase and three-phase supplies.

At RS Hong Kong, you’ll find industrial socket testers in 3-pin, 4-pin, and 5-pin models approved to BS 4343 and CAT III 300V standards. As such, you’ll always find testers that are suitable for professional use on outlets where phase presence, protective earth, and wiring condition checks are required.

Applications

Socket testers are used across a broad range of professional settings, such as:

Electrical Installation & Testing

Electricians and electrical contractors in Hong Kong use socket testers during new installations, rewiring projects, and commissioning work to check if each outlet is correctly wired before energising the circuit. A socket tester provides a fast first-line check for missing earth, reversed polarity, and open neutral. This way, they can ensure compliance with electrical safety standards and reduce the risk of wiring errors going undetected before equipment is connected.

Building Maintenance & Facilities Management

Facilities managers and maintenance engineers rely on socket testers for periodic inspection and testing of outlets across offices, retail premises, and managed properties. Regular testing helps identify developing wiring faults before they cause equipment damage or safety incidents. At the same time, it supports documentation requirements within planned maintenance programmes.

Commercial & Industrial Sites

In commercial and industrial environments, socket testers verify high-current outlets supplying machinery, production equipment, and data infrastructure. Industrial socket testers rated to BS 4343 and CAT III standards are suited to checking CEE and IEC 60309 format outlets across factories, workshops, and plant rooms in Hong Kong. They ensure correct wiring and protective earth before connecting safety-critical equipment.

Buy Socket Testers from RS Hong Kong

RS Hong Kong is a trusted supplier, stocking a comprehensive range of socket testers from leading brands including Martindale, Megger, and RS PRO. You’ll find a wide collection of socket testers, from basic LED indicator models to professional-grade units for certification work.

Ordering from RS Hong Kong is also simple. Browse and purchase online at any time, or call our team on 852 2421 9898 for assistance. You can even consolidate your order by adding products such as earth testers, PAT testers, and floor sockets in a single transaction.

Purchase from RS Hong Kong today and enjoy fast delivery, so you can get the tools you need without delay. For full details on delivery services and fees, refer to our Delivery page.

25 Products showing for Socket Testers

Subtotal (1 unit)
HK$309.50
HK$309.50/unit
Subtotal (1 unit)
HK$76.20
HK$76.20/unit
In Stock
  • RS Stock No. 249-6557
  • Mfr. Part No. ST240+/UK
Subtotal (1 unit)
HK$494.80
HK$494.80/unit
In Stock
  • RS Stock No. 180-9212
  • Mfr. Part No. EZ165
Subtotal (1 unit)
HK$786.00
HK$786.00/unit
In Stock
  • RS Stock No. 719-0885
  • Mfr. Part No. CP501
Subtotal (1 unit)
HK$325.50
HK$325.50/unit
In Stock
  • RS Stock No. 468-669
  • Mfr. Part No. EZ664
Subtotal (1 unit)
HK$1,596.81
HK$1,596.81/unit
In Stock
  • RS Stock No. 286-4009
  • Mfr. Part No. HT107D-EU
Subtotal (1 unit)
HK$262.80
HK$262.80/unit
In Stock
  • RS Stock No. 776-2014
  • Mfr. Part No. PC105-32
Subtotal (1 unit)
HK$1,612.80
HK$1,612.80/unit
Temporarily out of stock
Subtotal (1 unit)
HK$849.50
HK$849.50/unit
In Stock
  • RS Stock No. 288-1135
  • Mfr. Part No. BZ701
Subtotal (1 unit)
HK$560.56
HK$560.56/unit
In Stock
  • RS Stock No. 776-2005
  • Mfr. Part No. PC105-16
Subtotal (1 unit)
HK$986.90
HK$986.90/unit
In Stock
  • RS Stock No. 776-2017
  • Mfr. Part No. PC105-63
Subtotal (1 unit)
HK$2,027.60
HK$2,027.60/unit
In Stock
  • RS Stock No. 279-2264
  • Mfr. Part No. FMHT82569-6
Subtotal (1 unit)
HK$190.33
HK$190.33/unit
In Stock
  • RS Stock No. 254-6587
  • Mfr. Part No. 45220
Subtotal (1 unit)
HK$795.40
HK$795.40/unit
In Stock
  • RS Stock No. 253-535
  • Mfr. Part No. CP201
Subtotal (1 unit)
HK$820.90
HK$820.90/unit
Currently unavailable
  • RS Stock No. 467-5002
  • Mfr. Part No. SOK 65/16HD
Subtotal (1 unit)
HK$912.00
HK$912.00/unit
In Stock
  • RS Stock No. 776-2008
  • Mfr. Part No. PC104-32
Subtotal (1 unit)
HK$958.20
HK$958.20/unit
Temporarily out of stock
  • RS Stock No. 253-541
  • Mfr. Part No. CP301
Subtotal (1 unit)
HK$508.20
HK$508.20/unit
In Stock
  • RS Stock No. 471-3277
  • Mfr. Part No. P01101997Z
Subtotal (1 unit)
HK$302.30
HK$302.30/unit
In Stock
  • RS Stock No. 180-9210
  • Mfr. Part No. CP201-32
Subtotal (1 unit)
HK$1,003.50
HK$1,003.50/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy