Usag 6-Piece 1/2 in Socket Wrench
- RS Stock No.:
- 450-753
- Mfr. Part No.:
- U05191024
- Manufacturer:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 450-753
- Mfr. Part No.:
- U05191024
- Manufacturer:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Number of Pieces | 6 | |
| Overall Length | 104mm | |
| Set Contents | T30-T40-T45-T55-T60 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Number of Pieces 6 | ||
Overall Length 104mm | ||
Set Contents T30-T40-T45-T55-T60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Bicolour Foam Module with Assortment (6 pcs) is a specialized toolkit designed for professionals who work with circlips. It includes a precise selection of circlip pliers for both internal and external applications, all housed in a dual-colour foam insert that enhances visibility and supports quick inventory checks.
6 precision tools for internal and external circlip installation and removal
Dual-colour foam insert for fast tool checks and organized storage
Ideal for modular tool drawers and professional maintenance setups
Related links
- Bahco 6-Piece 1/2 in Socket Set
- Bahco 6-Piece 1/4 in Socket Set
- BETA 35-Piece 1/2 in Socket & Wrench Set
- Ega-Master 10-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 31-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- SAM 6-Piece 1/2 in, 1/4 in Standard Socket Set
- RS PRO 6-Piece 1/2 in Impact Impact Socket
- SAM 6-Piece 1/4 in Torx Socket Set
