Nidec Components Panel Mount Slide Switch SPDT On-Off-On 6 A Top

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
RS Stock No.:
762-4978
Mfr. Part No.:
8SS1022-Z
Manufacturer:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Contact Configuration

Single Pole Double Throw (SPDT)

Mounting Type

Panel Mount

Switch Operation

On-Off-On

Contact Current Rating

6 A

Terminal Type

PC Terminal

Actuator Type

Top

Contact Resistance

10mΩ

Mechanical Life

20000Cycles

Maximum Operating Temperature

+85°C

Contact Material

Brass Silver, Copper Silver

Operating Temperature Range

-25 → +85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy