MikroElektronika Thermo 7 Click Click Board for MCP9800 MikroBUS

N
Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

HK$110.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9HK$110.60-
10 - 49HK$107.302%
50 - 99HK$104.205%
100 +HK$101.308%

*price indicative

RS Stock No.:
803-107
Mfr. Part No.:
MIKROE-2979
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Temperature & Humidity Sensor

Featured Device

MCP9800

For Use With

MikroBUS

Kit Classification

Click Board

Kit Name

Thermo 7 Click

COO (Country of Origin):
RS
The MikroElektronika Thermo 7 Click is a Compact development board designed for precise thermal tracking. It integrates effortlessly with standard host microcontrollers to accelerate your prototype engineering cycle.

Utilises reliable I2C Interface connectivity

Features programmable temperature alert pin

Compact design minimises space requirements on boards

Requires minimal external components, simplifying integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy