Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 3 m
- RS Stock No.:
- 270-9254
- Mfr. Part No.:
- 1369905
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
HK$395.50
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$395.50 |
*price indicative
- RS Stock No.:
- 270-9254
- Mfr. Part No.:
- 1369905
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | Pigtail | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 14 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60603-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Jacket Colour Grey | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A Pigtail | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 14 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60603-13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline Real-time connector Round cable set wires are marked and fitted with ferrules. It is an ideal solution for secure and reliable connection.
Functional installation
100 percent operating factor
Related links
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 2 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 1 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 6 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 1.5 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 4 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 500 mm
- Phoenix Contact Male 2 way Straight to Female 3 way Straight Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female Straight Cable, 3 m