Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 500 mm

Subtotal (1 unit)*

HK$301.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$301.80

*price indicative

RS Stock No.:
270-9250
Mfr. Part No.:
1369888
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Jacket Material

Semi-Rigid Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

500mm

Connector Gender A

Male

Connector Type A

Pigtail

Connector Gender B

Female

Number of Contacts B

14

Connector Type B

Straight

Voltage

60V

IP Rating

IP00

Standards/Approvals

IEC 60603-13

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Axioline Real-time connector Round cable set wires are marked and fitted with ferrules. It is an ideal solution for secure and reliable connection.

Functional installation

100 percent operating factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy