HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 30 m
- RS Stock No.:
- 742-156
- Mfr. Part No.:
- 21332323401300
- Manufacturer:
- HARTING
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 10 units)*
HK$42,685.13
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$42,685.13 | HK$4,268.513 |
*price indicative
- RS Stock No.:
- 742-156
- Mfr. Part No.:
- 21332323401300
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 30m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | EN 45545-1 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 30m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals EN 45545-1 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Coded Cable Assembly 30M is designed for railway applications, providing reliable connectivity with pre-assembled connectors on both ends. This cable assembly ensures efficient signal transmission and durability in demanding environments.
Features & Benefits
Cable length of 30 m allows for flexible installation in various setups
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and performance
Designed specifically for railway applications enhances safety and reliability
Straight male M12 connectors provide secure and stable connections
Jacket MADE from elastomer offers protection against environmental factors
Complies with EN 45545-1, EN 45545-2, and EN 45545-5 standards for safety
Black jacket colour aids in Visual identification and integration
Applications
Used in railway communication systems
Suitable for connecting sensors in train control systems
Employed in railway infrastructure for signal transmission
Installed in rolling stock for reliable data transfer
Applied in railway maintenance equipment
What standards does this product comply with?
It complies with EN 45545-1, EN 45545-2, and EN 45545-5 standards.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 30 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
