Schneider Electric Flush Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter Illuminated 1 Positions
- RS Stock No.:
- 871-461
- Mfr. Part No.:
- XB6AGH5B
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
HK$912.16
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$912.16 |
*price indicative
- RS Stock No.:
- 871-461
- Mfr. Part No.:
- XB6AGH5B
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 1 | |
| Actuator Type | Flush | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 70 ° | |
| Series | XB6AF3B5B | |
| Cutout Diameter | 16mm | |
| Terminal Type | Faston Connector | |
| Illuminated | Yes | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 1 | ||
Actuator Type Flush | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Angle of Throw 70 ° | ||
Series XB6AF3B5B | ||
Cutout Diameter 16mm | ||
Terminal Type Faston Connector | ||
Illuminated Yes | ||
Standards/Approvals EN/IEC 60947-1 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- FR
The Schneider Electric comprehensive rotary switch is designed for versatile applications. It merges functionality with robust construction, ensuring reliability across various operational scenarios, making it an essential component in control systems.
Operable in any position, providing flexibility in use
Features three selectable positions each at 70° for precise control
Constructed with a plastic housing ensuring durability
Mechanical lifespan of up to 200,000 cycles for extended service
Water and dust resistant with an IP65 rating, ensuring reliability in harsh environments
Related links
- Schneider Electric Flush Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
