Schneider Electric Toggle Changeover Switch - (2 CO) 1 Positions
- RS Stock No.:
- 866-069
- Mfr. Part No.:
- A9E18074W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
HK$1,537.36
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$1,537.36 |
*price indicative
- RS Stock No.:
- 866-069
- Mfr. Part No.:
- A9E18074W
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Changeover Switch | |
| Number of Positions | 1 | |
| Actuator Type | Toggle | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Terminal Type | Tunnel Terminal | |
| Standards/Approvals | IEC 60947-5-1 | |
| Switch Operation | 3-Position | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Changeover Switch | ||
Number of Positions 1 | ||
Actuator Type Toggle | ||
Contact Configuration 2 CO | ||
IP Rating IP20 | ||
Series Acti9 | ||
Terminal Type Tunnel Terminal | ||
Standards/Approvals IEC 60947-5-1 | ||
Switch Operation 3-Position | ||
- COO (Country of Origin):
- FR
The Schneider Electric Changeover switch is an innovative device designed for electrical circuit control, offering a reliable solution for managing power distribution in various settings.
Operates at a rated operational voltage of 250 V AC with a frequency of 50/60 Hz
Features a Compact design suitable for standard DIN rail mounting with a width of only 36 mm
Ensures durability with an electrical lifespan of 30,000 cycles under specific conditions
1
25
45
70
Related links
- Schneider Electric Toggle Changeover Switch - (1 CO) 1 Positions
- Schneider Electric Toggle Padlocking Device
- Schneider Electric 3-Pole DIN Rail Changeover Switch -
- Schneider Electric Flush Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter Illuminated 1 Positions
- Schneider Electric Knob Selector Switch - 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Schneider Electric Stay Put, Handle Selector Switch - 2 Positions
