STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247 STPS80170CW
- RS Stock No.:
- 624-7621
- Mfr. Part No.:
- STPS80170CW
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
HK$49.40
FREE delivery for orders over HK$250.00
- 283 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | HK$49.40 | - |
| 8 - 14 | HK$48.30 | 2% |
| 15 + | HK$47.50 | 3% |
*price indicative
- RS Stock No.:
- 624-7621
- Mfr. Part No.:
- STPS80170CW
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Series | STPS80170C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 80μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Series STPS80170C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 80μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Length 15.75mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
Key Features
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220 STPS40170CT
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT