ROHM 400V 1A, Diode, 2-Pin SOD-106 1SR154-400TE25
- RS Stock No.:
- 320-7664
- Mfr. Part No.:
- 1SR154-400TE25
- Manufacturer:
- ROHM
Subtotal (1 pack of 10 units)*
HK$5.00
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | HK$0.50 | HK$5.00 |
*price indicative
- RS Stock No.:
- 320-7664
- Mfr. Part No.:
- 1SR154-400TE25
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM 1SR154-400TE25 Rectifier Diodes
The ROHM 1SR154-400TE25 is a rectifier diode designed for general purpose rectification applications. This is a highly reliable rectifier diode within a surface mounted (SMD) package, with a silicon-diffused junction.
What is the Peak reverse repetitive voltage?
400V
What is the rectified forward current?
1A
What package is it in?
The 1SR154-400TE25 is in a SOD-106 (JEDEC), or a PMDS (ROHM). This is a small power mould type package. The 1SR154-400TE25 measures just 2.6 x 4.5 x 2 mm.
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 400V 1.5A 2-Pin SOD-106 RFN2L4STE25
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM 40 V 2 A Diode 2-Pin SOD-106 RB060L-40TE25
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- ROHM 60 V 3 A Diode 2-Pin SOD-106 RB058L-60TE25
- ROHM 30 V 3 A Diode Schottky 2-Pin SOD-106 RSX301L-30TE25
- ROHM 25 V 5 A Diode Schottky 2-Pin SOD-106 RSX501L-20TE25
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-106
