ROHM 150V 1A, SiC Schottky Diode, 2-Pin SOD-323HE RB168VAM150TR
- RS Stock No.:
- 150-3518
- Mfr. Part No.:
- RB168VAM150TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
HK$123.30
FREE delivery for orders over HK$250.00
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | HK$1.233 | HK$123.30 | - |
| 200 - 400 | HK$1.207 | HK$120.70 | 2% |
| 500 - 900 | HK$1.17 | HK$117.00 | 5% |
| 1000 - 4900 | HK$1.142 | HK$114.20 | 7% |
| 5000 + | HK$1.117 | HK$111.70 | 9% |
*price indicative
- RS Stock No.:
- 150-3518
- Mfr. Part No.:
- RB168VAM150TR
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Small mold type (TUMD2M)
High reliability
Low IR
High reliability
Low IR
Related links
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- ROHM 100V 700mA 2-Pin SOD-323HE RB578VAM100TR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE RSX101VYM30FHTR
- ROHM 6 V 0.1 A Diode 2-Pin SOD-323HE RBE01VYM6AFHTR
- ROHM 90V 10A 3-Pin TO-220FN RB215T-90NZC9
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE