Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$261.10
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$261.10 |
| 5 + | HK$255.90 |
*price indicative
- RS Stock No.:
- 441-409
- Mfr. Part No.:
- 704.942.5P
- Manufacturer:
- EAO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Series | 704.9 | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Height | 35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Screw | ||
Product Type Diode | ||
Series 704.9 | ||
Standards/Approvals No | ||
Length 32mm | ||
Height 35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The EAO diode block is expertly designed for efficiency and reliability. Crafted with precision, this push-in terminal component is an ideal solution for various applications requiring robust electronic connections. Its compact design ensures easy integration into existing setups while maintaining high performance levels. With a focus on delivering superior mechanical characteristics, this diode block is perfect for users who value both functionality and convenience, promising a seamless experience in wiring and connections. The lightweight construction of only 0.016 kg makes it an excellent choice for projects where weight limitations are critical.
Push-in terminal design allows for quick and easy installation
Lightweight at 0.016 kg, enhancing usability in various applications
Comes with a short description highlighting its reliable capabilities
Compatible with wiring diagrams, simplifying integration into existing systems
Designed with customer needs in mind, ensuring a hassle-free experience
Related links
- EAO Diode 704.942.5
- EAO 20 mA Diode 704.941.9
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G20H100CTW
- ROHM 40V 3A 2-Pin SOD128 RBR3LAM40BTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ3LAM10DTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETFTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ3LAM10DTFTR