Dunlop White Steel Toe Capped Unisex Safety Wellingtons, UK 6, EU 39
- RS Stock No.:
- 253-7580
- Mfr. Part No.:
- D0881-6
- Manufacturer:
- Dunlop
Discontinued product
- RS Stock No.:
- 253-7580
- Mfr. Part No.:
- D0881-6
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Colour | White | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S4 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Polyurethane | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S4 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane | ||