- RS Stock No.:
- 253-7577
- Mfr. Part No.:
- D0881-12
- Manufacturer:
- Dunlop
N
View all Safety Boots
On back order for despatch 09/11/2023, delivery within 3 working days
Price 1 Pair
HK$734.34
Pair(s) | Per Pair |
1 + | HK$734.34 |
- RS Stock No.:
- 253-7577
- Mfr. Part No.:
- D0881-12
- Manufacturer:
- Dunlop
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop purofort foodpro hydrogrip cleaning safety wellington S4 CI SRC has highest SRC++ rated slip resistant outsole for wet and slippery floors. It's shaft/upper is lightweight and excellent fit for ease of movement. It provides protection against many chemical substances and energy absorption in the heel, which limits the impact on the foot during walking. It prevent heat loss and have incomparable thermal characteristics.
European certified steel toecap protection
Shock absorbing heel design
Extra smooth finish for easy cleaning
Lightweight and excellent fit for ease of movement
Shock absorbing heel design
Extra smooth finish for easy cleaning
Lightweight and excellent fit for ease of movement
Specifications
Attribute | Value |
Shoe Size UK | 12 |
Shoe Size EU | 47 |
Gender | Unisex |
Colour | White |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Safety Rating EN ISO 20345 | S4 |
Anti-Static | Yes |
Additional Safety Features | A |
Closure Type | None |
Sole Material | Polyurethane |
ESD Safe | No |
Upper Material | Polyurethane |
Water Resistant | Yes |
Penetration Resistant | No |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |