Robotiq Industrial Robotic Kit

Subtotal (1 unit)*

HK$51,809.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$51,809.10

*price indicative

RS Stock No.:
122-620
Mfr. Part No.:
VAC-OMRON-AIRPICK-KIT1
Manufacturer:
Robotiq
Find similar products by selecting one or more attributes.
Select all

Brand

Robotiq

Compatible With

OMRON TM Robot

COO (Country of Origin):
CA
The Omron Airpick kit includes basic gripper unit that uses an external pneumatic supply, 8 mm x 8 m tubing, end effector coupling kit, RS485 to RS232 converter, RS485 to USB converter, quick start guide and a vacuum cup of 1.5 bellows and 55 mm diameter.

Allows connection of the gripper to different interfaces
Enables easy attachment of the gripper to the robot arm
Quick start guide facilitate seamless installation and operation