- RS Stock No.:
- 837-7386
- Mfr. Part No.:
- RV10-14Q
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7386
- Mfr. Part No.:
- RV10-14Q
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Highland™ Ring Tongues - Vinyl
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Ring
Terminal Style: Standard
Insulation Material: Vinyl
Barrel Style: Butted
Terminal Style: Standard
Insulation Material: Vinyl
Barrel Style: Butted
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Series | RV |
Series Number | RV10 |
Insulation | Insulated |
Insulation Material | Vinyl |
Inner Ring Diameter | 0.135in |
Outer Ring Diameter | 0.53in |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Stud Size | 1/4in |
Colour | Yellow |
Contact Material | ETP Copper |
Contact Plating | Tin |
Thickness | 0.04in |
Overall Length | 1.26in |