TE Connectivity 2828431-1 Daughter Card RF
- RS Stock No.:
- 796-019
- Mfr. Part No.:
- 2828431-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
HK$10,968.03
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$10,968.03 |
*price indicative
- RS Stock No.:
- 796-019
- Mfr. Part No.:
- 2828431-1
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Daughter Card | |
| Component Type | Module | |
| Modulation Technique | RF | |
| Mount Type | PCB | |
| Interface Type | RF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 13.89mm | |
| Height | 18.8mm | |
| Width | 12.57mm | |
| Standards/Approvals | RoHS | |
| Series | NanoRF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Daughter Card | ||
Component Type Module | ||
Modulation Technique RF | ||
Mount Type PCB | ||
Interface Type RF | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 120°C | ||
Length 13.89mm | ||
Height 18.8mm | ||
Width 12.57mm | ||
Standards/Approvals RoHS | ||
Series NanoRF | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for aerospace, defence, and marine applications, ensuring robust interconnection solutions that meet stringent industry standards and performance specifications.
Offers high-speed circuit design capabilities for demanding applications
Supports reliability and quality through extensive testing and agency approvals
Includes a comprehensive range of accessories for optimal installation and performance
Ensures compatibility with MIL-Spec and space-qualified requirements
Related links
- Microchip AC320032-2 PIC32 Audio DAC Daughter Board Daughter Card & OEM Board
- Microchip AC320100, PIC32 Audio Codec Daughter Card Audio Codec Daughter Board
- Texas Instruments TMS320F28335 controlCARD 32 Bit MCU Daughter Card TMDSCNCD28335
- Texas Instruments F28379D controlCARD for C2000 Real time control development Kits 32 Bit MCU Daughter Card
- Texas Instruments F28069 Piccolo controlCARD 32 Bit MCU Daughter Card TMDSCNCD28069
- Texas Instruments CntrolCARD with Piccolo TMS320F28069MPZT 32 Bit MCU Daughter Card TMDSCNCD28069MISO
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- Microchip Plug In Card EV30S09A Daughter Card for SAMA5D3 EDS 125 MHz EV30S09A
