3M Crusader Series Full-Type Mask Respirator
- RS Stock No.:
- 230-4001
- Mfr. Part No.:
- 310-00-80P
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 230-4001
- Mfr. Part No.:
- 310-00-80P
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
3M™ Crusader™ Full Face Reusable Respirator, 310-00-80P
The 3M Crusader reusable full face respirator mask helps to provide protection against particles, gases and vapours when used with an approved filter canisters. Its vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the Crusader respirator.
Design
The 310-00-80P respirator mask features a drop down filter canister, which can be specialised to suit your individual needs. Dead space around the breathing zone has been cut down that prevents carbon dioxide build up. The respirator is fitted with a five point head strap combination for a comfortable yet secure fitment. Featuring a large lens for a wide angle of viewing and excellent visibility. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas and the low profile design doesnt obstruct the field of view.
Protection
Once the straps are adjusted (all adjustable) the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled through the double face sealing gaskets. The Crusader offers versatility for various environments and applications, with the approved canisters.
The Crusader can be used with a variety of canisters depending on the level of protection you require or the environment youre in. See stock number 2300201 for gas and vapour protection.
Features and Benefits
Full face silicone respirator features a reflex seal which, combined with a five point adjustable head harness, ensures effective sealing to the face.The inner mask has been designed to cut down the dead space within the breathing zone and thus prevent carbon dioxide build up.Twin exhalation valves have been fitted, cutting down on exhalation resistance and disruption to the normal breathing patternFor use with the full range of filter canisters
Typical Applications
ConstructionMiningIndustrial MaintenanceManufacturing
Standards
EN 136, CE0086
Attribute | Value |
---|---|
Type | Full Mask |
Size | One Size |
Hypoallergenic | No |
Series | Crusader |