Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Resistor Arrays
KOA, CNA 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Convex
RS Stock No.:
172-9171
Mfr. Part No.:
CN1J4ATTD102J
Manufacturer:
KOA
View all Resistor Arrays
Discontinued product
RS Stock No.:
172-9171
Mfr. Part No.:
CN1J4ATTD102J
Manufacturer:
KOA
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Attribute
Value
Resistance
1kΩ
Resistor Type
Array
Number of Resistors
4
Package/Case
1206 (3216M)
Termination Style
Convex
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Series
CNA
Number of Terminals
8
Maximum Operating Temperature
+155°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C