- RS Stock No.:
- 852-4769
- Mfr. Part No.:
- MDP160110K0GE04
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-4769
- Mfr. Part No.:
- MDP160110K0GE04
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
MDP16 Series 0.125W - 0.250W
The MDP16 Series of Vishay thick film resistor networks. The entire series is highly reliable and are all of excellent quality.
Various ohms available
All models rated from 0.125W - 0.250W
Compatible with automatic inserting equipment
All models rated from 0.125W - 0.250W
Compatible with automatic inserting equipment
Vishay Resistor Networks
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Resistor Type | Network |
Number of Resistors | 15 |
Package/Case | DIP |
Power Rating | 1.92W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.12W |
Circuit Designator | BUS |
Length | 21.59mm |
Depth | 6.35mm |
Height | 3.81mm |
Dimensions | 21.59 x 6.35 x 3.81mm |
Number of Terminals | 16 |
Series | MDP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |