- RS Stock No.:
- 691-7443
- Mfr. Part No.:
- 4814P-T01-330LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 691-7443
- Mfr. Part No.:
- 4814P-T01-330LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
Product Details
7-isolated Resistors
14-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques
Compatible with automatic placement equipment and all popular soldering techniques
Product Application Information
These resistors are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Number of Resistors | 7 |
Package/Case | SOM |
Power Rating | 1.12W |
Termination Style | Standard SMT |
Tolerance | ±1Ω |
Case Style | Moulded |
Power Rating per Resistor | 0.16W |
Circuit Designator | ISOL |
Length | 9.91mm |
Depth | 7.62mm |
Height | 2.03mm |
Dimensions | 7.62 x 2.03 x 9.91mm |
Number of Terminals | 14 |
Series | 4800P |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |