CTS, 74X 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0402 (1005M), Convex

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1239
Mfr. Part No.:
741X083330JP
Manufacturer:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Resistance

33Ω

Number of Resistors

4

Resistor Type

Array

Package/Case

0402 (1005M)

Power Rating

0.063W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.4mm

Dimensions

2 x 1 x 0.4mm

Number of Terminals

8

Series

74X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
JP
74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.

Low Cost Thick Film Technology
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Data Communications
Image Processing
Medical Equipment
Networking
Pull-Up/Pull-Down Logic Gates
DDR SDRAM, MDDR, DRAM
Portable Test Equipment
Low Profile High Density Designs

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.