KOA, CNA 47kΩ ±5% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Convex
- RS Stock No.:
- 172-9096
- Mfr. Part No.:
- CN1J4ATTD473J
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 pack of 100 units)*
HK$28.10
(exc. GST)
HK$28.10
(inc. GST)
FREE delivery for orders over HK$250.00
Last RS stock
- Final 2,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | HK$0.281 | HK$28.10 |
| 200 - 400 | HK$0.267 | HK$26.70 |
| 500 + | HK$0.253 | HK$25.30 |
*price indicative
- RS Stock No.:
- 172-9096
- Mfr. Part No.:
- CN1J4ATTD473J
- Manufacturer:
- KOA
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Number of Terminals | 8 | |
| Series | CNA | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Number of Terminals 8 | ||
Series CNA | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
Related links
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
