Alpha, SM 10 kΩ, 20 kΩ ±0.02% SER Through Hole Resistor Network, 2 Resistors, 0.3W total, SIP, Through Hole
- RS Stock No.:
- 335-359
- Mfr. Part No.:
- SM2Y10K00/20K00QT
- Manufacturer:
- Alpha
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$706.44
Units | Per unit |
1 - 4 | HK$706.44 |
5 - 9 | HK$685.86 |
10 + | HK$673.26 |
- RS Stock No.:
- 335-359
- Mfr. Part No.:
- SM2Y10K00/20K00QT
- Manufacturer:
- Alpha
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
1-2-3 Network Resistor (Moulded), SM Series
Specifications
Attribute | Value |
---|---|
Resistance | 10 kΩ, 20 kΩ |
Number of Resistors | 2 |
Package/Case | SIP |
Power Rating | 0.3W |
Termination Style | Through Hole |
Tolerance | ±0.02% |
Case Style | Moulded |
Circuit Designator | SER |
Length | 7.7mm |
Depth | 2.6mm |
Height | 8.1mm |
Dimensions | 2.6 x 8.1 x 7.7mm |
Number of Terminals | 3 |
Series | SM |
Minimum Operating Temperature | -65°C |
Temperature Coefficient | ±2.5ppm/°C |
Maximum Operating Temperature | +150°C |