Parker Filter Cartridge 936717Q, 5 μm

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

HK$7,186.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$7,186.32

*price indicative

RS Stock No.:
822-964
Mfr. Part No.:
936717Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

262.4mm

Filtration Size

5μm

Maximum Flow Rate

600L/min

Series

CN

Maximum Operating Pressure

70 bar

Seal Material

Fluoroelastomer

Filter Type

Medium Pressure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed for medium pressure hydraulic filtration, ensuring optimal performance in various industrial applications.

High efficiency genuine replacement elements suitable for 15/40/80CN Series filters

Micron rating of 5 μm for superior filtration performance

Compatible with mineral and vegetable oils, as well as some synthetic oils

Operating temperatures range from -40 to 100°C, ensuring reliability under diverse conditions

Maximum operating pressure of 70 bar, optimising flow performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy