Subtotal (1 pack of 4 units)*
HK$801.50
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | HK$801.50 | HK$200.375 |
*price indicative
- RS Stock No.:
- 674-521
- Mfr. Part No.:
- 2609255732
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Rail | |
| Product Type | Guide Rail | |
| Material | Fibreglass | |
| Hold-In Detent | Yes | |
| Closed Slide Length | 350mm | |
| Standards/Approvals | No | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Rail | ||
Product Type Guide Rail | ||
Material Fibreglass | ||
Hold-In Detent Yes | ||
Closed Slide Length 350mm | ||
Standards/Approvals No | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch fibreglass guide rail designed to provide guided linear movement within industrial assemblies where a robust, non‑metallic sliding element is required. It functions as a rail sub‑type component for systems needing a Durable sliding mechanism with positive retention, suitable for repeated actuation in operational environments.
Constructed from fibreglass for enhanced wear resistance and low maintenance
Closed slide length provides a Compact sliding travel profile
Hold‑in detent delivers secure positional retention during operation
Suitable for heavy‑duty use in demanding mechanical cycles
