Nidec Components FP Series Push Button Switch, Momentary, PCB, SPDT, 28 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$24.30

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24HK$24.30
25 - 99HK$23.90
100 +HK$23.00

*price indicative

RS Stock No.:
762-5482
Mfr. Part No.:
FP1F-4M-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

Momentary

Actuator Colour

Yellow

Product Type

Push Button Switch

Series

FP

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Fujisoku Ultra Miniature SMT & THT Push Button Switches – CFPA, SMAP & FP Series


Fujisoku CFPA, SMAP and FP series of single and double pole switches are ultra miniature PCB mounting Push Button switches with an "on-(on)" momentary switching action. Available in SMT (CFPA and SMAP switches) or THT packages (FP switches) with straight or right angle terminals, each series of switch features an immersion washable construction and a twin-contact clip mechanism that ensures long term stability and reliability.

Both the CFPA and SMAP series of surface mount Push Button switches are reflow solderable and have non-shorting contacts, while the through hole mount FP series have an independent detent mechanism that gives a soft feel when operated.

A choice of 4mm white, red or black ABS actuator caps suitable for use with each of the CFPA, SMAP and FP Push Button switches are available to suit your application, see stock numbers 223-008, 223-014, 223-020.

Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc

SMT or THT options with straight or right angle terminals

Immersion washable

Gold plated contacts

Insulation resistance 500MΩ minimum

Dielectric strength 250Vac for 1 minute (stock number 762-5918 500Vac for 1 minute)

Electrical life 10,000 operations (stock number 762-5918 50,000 operations)

Fujisoku Push Button Switches


Note

Momentary state is displayed in brackets, e.g. on - (on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy