RAFI MICON 5 Series Plunger
- RS Stock No.:
- 271-9199
- Mfr. Part No.:
- 5.46.001.167/0200
- Manufacturer:
- RAFI
Subtotal (1 unit)*
HK$149.20
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$149.20 |
*price indicative
- RS Stock No.:
- 271-9199
- Mfr. Part No.:
- 5.46.001.167/0200
- Manufacturer:
- RAFI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | MICON 5 | |
| Manufacturer Part No. | 5.46.001.167/0200 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series MICON 5 | ||
Manufacturer Part No. 5.46.001.167/0200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Round plunger is used with MICON 5 tactile switch. The wide selection of standard plungers in different shapes and colours guarantees a versatile range of applications for the MICON 5 tactile switch.
It is non illuminated
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)